113990830 | |
---|---|
DigiKey Part Number | 1597-113990830-ND |
Manufacturer | |
Manufacturer Product Number | 113990830 |
Description | RF TXRX MODULE ISM<1GHZ ANT CARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 868MHz Antenna Included Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | 868MHz | |
Data Rate | 300kbps | |
Power - Output | 20dBm | |
Sensitivity | -148dBm | |
Serial Interfaces | I2C, I2S, ISP, SPI, UART, USART, USB | |
Antenna Type | Antenna Included | |
Utilized IC / Part | STM32L072CZT6 | |
Memory Size | 192kB Flash, 20kB SRAM | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 7.2mA ~ 10.3mA | |
Current - Transmitting | 125mA | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.53000 | ¥264.53 |