General ISM < 1GHz LoRa™ Transceiver Module 868MHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109990166

DigiKey Part Number
1597-1488-ND
Manufacturer
Manufacturer Product Number
109990166
Description
RF TXRX MOD ISM<1GHZ SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz LoRa™ Transceiver Module 868MHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
20dBm
Mfr
Sensitivity
-148dBm
Packaging
Bulk
Serial Interfaces
SPI
Part Status
Active
Voltage - Supply
1.8V ~ 3.7V
DigiKey Programmable
Not Verified
Current - Receiving
12.1mA
RF Family/Standard
General ISM < 1GHz
Current - Transmitting
120mA
Protocol
Mounting Type
Surface Mount
Modulation
FSK, GFSK, GMSK, MSK, OOK
Operating Temperature
-20°C ~ 70°C
Frequency
868MHz
Package / Case
Module
Data Rate
300kbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.90000¥77.90
Manufacturers Standard Package