



PTS-00137-211 | |
|---|---|
DigiKey Part Number | 4272-PTS-00137-211-ND |
Manufacturer | |
Manufacturer Product Number | PTS-00137-211 |
Description | BOB FOR LORA MODULES KIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector to Breadboard 2.00mm 16 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
EDA/CAD Models | PTS-00137-211 Models |
Category | Package Accepted 2.00mm |
Manufacturer PTSolns | Number of Positions 16 |
Series | Pitch 0.100" (2.54mm) |
Packaging Bag | Board Thickness 0.063" (1.60mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type Connector to Breadboard | Size / Dimension 0.781" L x 2.278" W (19.83mm x 57.85mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.81000 | ¥35.81 |




