Connector to Breadboard 2.54mm 40 0.100" (2.54mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector to Breadboard 2.54mm 40 0.100" (2.54mm) FR4 Epoxy Glass
PTS-00099-201
PTS-00099-201

PTS-00099-211

DigiKey Part Number
4272-PTS-0099-211-ND
Manufacturer
Manufacturer Product Number
PTS-00099-211
Description
BOB FOR COMMON ESP MCU KIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector to Breadboard 2.54mm 40 0.100" (2.54mm) FR4 Epoxy Glass
Datasheet
 Datasheet
EDA/CAD Models
PTS-00099-211 Models
Product Attributes
Filter Similar Products
Category
Package Accepted
2.54mm
Manufacturer
PTSolns
Number of Positions
40
Series
Pitch
0.100" (2.54mm)
Packaging
Bag
Board Thickness
0.063" (1.60mm)
Part Status
Active
Material
FR4 Epoxy Glass
Proto Board Type
Connector to Breadboard
Size / Dimension
1.254" L x 4.292" W (32.62mm x 109.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.07000¥34.07
Manufacturers Standard Package