General ISM < 1GHz Transceiver Module 433MHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13910

DigiKey Part Number
1568-13910-ND
Manufacturer
Manufacturer Product Number
13910
Description
RF TXRX MOD ISM<1GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 433MHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
13910 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-120dBm
Mfr
Serial Interfaces
SPI
Packaging
Bulk
Voltage - Supply
1.8V ~ 3.6V
Part Status
Active
Current - Receiving
16mA
DigiKey Programmable
Not Verified
Current - Transmitting
130mA
RF Family/Standard
General ISM < 1GHz
Mounting Type
Surface Mount
Frequency
433MHz
Operating Temperature
-40°C ~ 85°C
Data Rate
300kbps
Package / Case
Module
Power - Output
20dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.69000¥72.69
Manufacturers Standard Package