113990976 | |
---|---|
DigiKey Part Number | 1597-113990976-ND |
Manufacturer | |
Manufacturer Product Number | 113990976 |
Description | RF TXRX MOD WIFI PCB TRC CHAS MT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | WiFi Transceiver Module PCB Trace, Antenna Not Included, I-PEX Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | - | |
Modulation | - | |
Frequency | - | |
Data Rate | 72.2Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, SPI | |
Antenna Type | PCB Trace, Antenna Not Included, I-PEX | |
Utilized IC / Part | EMW3090 | |
Memory Size | 256kB SRAM | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |