WIZFI360-PA | ||
---|---|---|
DigiKey Part Number | 1278-WIZFI360-PATR-ND - Tape & Reel (TR) 1278-WIZFI360-PACT-ND - Cut Tape (CT) 1278-WIZFI360-PADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WIZFI360-PA | |
Description | RF TXRX MOD WIFI TRACE ANT SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Trace Surface Mount | |
EDA/CAD Models | WIZFI360-PA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 19dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 110mA | |
Current - Transmitting | 230mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.82000 | ¥45.82 |
10 | ¥40.93700 | ¥409.37 |
25 | ¥36.84320 | ¥921.08 |
100 | ¥33.56800 | ¥3,356.80 |
250 | ¥30.29328 | ¥7,573.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥28.05074 | ¥14,025.37 |
1,000 | ¥24.65068 | ¥24,650.68 |