113990974 | ||
---|---|---|
DigiKey Part Number | 1597-113990974-ND | |
Manufacturer | ||
Manufacturer Product Number | 113990974 | |
Description | RF TXRX MOD BT PCB TRACE CHAS MT | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Bluetooth, WiFi Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace, Antenna Not Included, I-PEX Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 72.2Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | PCB Trace, Antenna Not Included, I-PEX | |
Utilized IC / Part | EMB1082 | |
Memory Size | 512kB Flash, 160kB RAM | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.94000 | ¥17.94 |