
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-C3-MINI-1-N4-A | |
---|---|
DigiKey Part Number | 1965-ESP32-C3-MINI-1-N4-ATR-ND - Tape & Reel (TR) 1965-ESP32-C3-MINI-1-N4-ACT-ND - Cut Tape (CT) 1965-ESP32-C3-MINI-1-N4-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-C3-MINI-1-N4-A |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 21dBm | |
Sensitivity | -104dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, JTAG, SPI, PWM, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | ESP32-C3FH4 | |
Memory Size | 4MB Flash, 400kB SRAM, 384kB ROM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 82mA ~ 84mA | |
Current - Transmitting | 290mA ~ 350mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 53-SMD Module | |
Base Product Number |
In-Stock: 547
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.61000 | ¥29.61 |
10 | ¥25.56200 | ¥255.62 |
25 | ¥24.16120 | ¥604.03 |
100 | ¥22.23330 | ¥2,223.33 |
250 | ¥21.07740 | ¥5,269.35 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥19.96405 | ¥12,976.63 |
1,300 | ¥19.21175 | ¥24,975.27 |
1,950 | ¥18.79189 | ¥36,644.19 |
3,250 | ¥18.28365 | ¥59,421.86 |
4,550 | ¥17.96079 | ¥81,721.59 |
You May Also Be Interested InSee All
15 Items