BC805M | ||
---|---|---|
DigiKey Part Number | 1914-BC805MTR-ND - Tape & Reel (TR) 1914-BC805MCT-ND - Cut Tape (CT) 1914-BC805MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC805M | |
Description | RF TXRX MODULE BT PCB TRACE SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz PCB Trace Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | BC805M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | ADC, GPIO, I2C, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF52805 | |
Memory Size | 192kB Flash, 24kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 4.6mA | |
Current - Transmitting | 4.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.22000 | ¥45.22 |
10 | ¥40.35000 | ¥403.50 |
25 | ¥36.31600 | ¥907.90 |
100 | ¥33.08690 | ¥3,308.69 |
250 | ¥29.85940 | ¥7,464.85 |
500 | ¥26.79256 | ¥13,396.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.59619 | ¥22,596.19 |
2,000 | ¥21.46639 | ¥42,932.78 |