
113990582 | |
|---|---|
DigiKey Part Number | 1597-1678-ND |
Manufacturer | |
Manufacturer Product Number | 113990582 |
Description | RF TXRX MODULE 802.15.4 CHIP SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, General ISM < 1GHz Bluetooth v5.0 Transceiver Module 2.36GHz ~ 2.5GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -103dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB |
Series | Antenna Type Integrated, Chip |
Packaging Bulk | Utilized IC / Part nRF52840 |
Part Status Active | Memory Size 1MB Flash, 256kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
RF Family/Standard 802.15.4, General ISM < 1GHz | Current - Receiving 2.3mA ~ 32.7mA |
Protocol | Current - Transmitting 3.7mA ~ 11.1mA |
Frequency 2.36GHz ~ 2.5GHz | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 8dBm | Package / Case 61-SMD Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.53000 | ¥83.53 |









