



SMT-0540-S-R | |
|---|---|
DigiKey Part Number | 668-1060-2-ND - Tape & Reel (TR) 668-1060-1-ND - Cut Tape (CT) 668-1060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0540-S-R |
Description | BUZZER MAGNETIC 3V 0.2X 0.2" SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 100mA 4kHz 78dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0540-S-R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 78dB @ 3V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 100mA |
Part Status Active | Port Location Side |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -30°C ~ 70°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3 V | Termination Solder Pads |
Voltage Range 2 ~ 4V | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Frequency 4kHz | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.50000 | ¥26.50 |
| 10 | ¥20.81500 | ¥208.15 |
| 25 | ¥18.95840 | ¥473.96 |
| 50 | ¥17.67820 | ¥883.91 |
| 100 | ¥16.49830 | ¥1,649.83 |
| 250 | ¥16.02632 | ¥4,006.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥13.13378 | ¥26,267.56 |
| 4,000 | ¥13.09354 | ¥52,374.16 |












