Z30C1T8219731
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZ30C1T8219732L

DigiKey Part Number
1670-VZ30C1T8219732LTR-ND - Tape & Reel (TR)
1670-VZ30C1T8219732LCT-ND - Cut Tape (CT)
1670-VZ30C1T8219732LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VZ30C1T8219732L
Description
VIBRATION MOTOR 14K RPM 0.42G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Vibration, ERM (Haptic) 14000 RPM 2.7VDC
Datasheet
 Datasheet
EDA/CAD Models
VZ30C1T8219732L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
Brushed
Voltage - Rated
2.7VDC
RPM
14000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.173" x 0.134" (4.40mm x 3.40mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.148" (3.75mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,580
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.98000¥27.98
5¥25.75400¥128.77
10¥24.83600¥248.36
25¥23.66480¥591.62
50¥22.82000¥1,141.00
100¥22.00550¥2,200.55
250¥20.97216¥5,243.04
500¥20.22306¥10,111.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥22.42575¥22,425.75
2,000¥21.62476¥43,249.52
3,000¥21.16944¥63,508.32
Manufacturers Standard Package