
HD-EMB1104-SM-2 | |
|---|---|
DigiKey Part Number | 668-HD-EMB1104-SM-2TR-ND - Tape & Reel (TR) 668-HD-EMB1104-SM-2CT-ND - Cut Tape (CT) 668-HD-EMB1104-SM-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD-EMB1104-SM-2 |
Description | SMD HD MOTOR 3VDC 14000RPM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 14000 RPM 2.7VDC |
Datasheet | Datasheet |
EDA/CAD Models | HD-EMB1104-SM-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 2.7VDC | |
RPM | 14000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.173" x 0.134" (4.40mm x 3.40mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.157" (4.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.42000 | ¥33.42 |
| 10 | ¥28.85500 | ¥288.55 |
| 25 | ¥27.21520 | ¥680.38 |
| 50 | ¥26.03340 | ¥1,301.67 |
| 100 | ¥24.90170 | ¥2,490.17 |
| 250 | ¥23.47800 | ¥5,869.50 |
| 500 | ¥22.45320 | ¥11,226.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥21.47127 | ¥21,471.27 |
| 2,000 | ¥20.53064 | ¥41,061.28 |
| 3,000 | ¥19.99874 | ¥59,996.22 |











