HD-EMB1204-SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD-EMB1204-SM

DigiKey Part Number
668-HD-EMB1204-SMTR-ND - Tape & Reel (TR)
668-HD-EMB1204-SMCT-ND - Cut Tape (CT)
668-HD-EMB1204-SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD-EMB1204-SM
Description
SMD HD MOTOR 3VDC 12000RPM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
Datasheet
 Datasheet
EDA/CAD Models
HD-EMB1204-SM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
3VDC
RPM
12000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.173" x 0.134" (4.40mm x 3.40mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.205" (5.20mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,029
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.85000¥38.85
10¥33.58700¥335.87
25¥31.67080¥791.77
50¥30.29660¥1,514.83
100¥28.97770¥2,897.77
250¥27.32016¥6,830.04
500¥26.12714¥13,063.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥24.98400¥24,984.00
2,000¥23.88881¥47,777.62
3,000¥23.26962¥69,808.86
Manufacturers Standard Package