Brushed DC Motor Vibration, ERM (Haptic) 8000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brushed DC Motor Vibration, ERM (Haptic) 8000 RPM 3VDC
CLP1020B002L
CLP1020B002L

VCLP1020B002L

DigiKey Part Number
1670-VCLP1020B002L-ND
Manufacturer
Manufacturer Product Number
VCLP1020B002L
Description
VIBRATION COIN 3V LOW CURR 0.75G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Vibration, ERM (Haptic) 8000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
Brushed
Manufacturer
Vybronics Inc
Voltage - Rated
3VDC
Series
RPM
8000 RPM
Packaging
Tray
Size / Dimension
Round - 0.394" Dia (10.00mm)
Part Status
Active
Termination Style
Wire Leads
Type
DC Motor
Operating Temperature
-30°C ~ 70°C
Function
Vibration, ERM (Haptic)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,512
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.99000¥27.99
5¥25.69400¥128.47
10¥24.77900¥247.79
25¥23.61520¥590.38
50¥22.76940¥1,138.47
100¥21.95640¥2,195.64
250¥20.92564¥5,231.41
500¥20.17826¥10,089.13
1,000¥19.45737¥19,457.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.