Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10811

DigiKey Part Number
1568-10811-ND
Manufacturer
Manufacturer Product Number
10811
Description
DC BARREL JACK ADAPTER - BREADBO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
10811 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
SparkFun Electronics
Shielding
Unshielded
Packaging
Bulk
Voltage - Rated
20VDC
Part Status
Active
Current Rating (Amps)
4 A
Connector Type
Jack
Material Flammability Rating
UL94 V-0
Gender
Male
Operating Temperature
-20°C ~ 70°C
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Contact Material - Plating
Tin
Actual Diameter
0.079" (2.00mm ID), 0.252" (6.40mm OD)
Housing Material
Polybutylene Terephthalate (PBT)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Contact Material
Brass
Internal Switch(s)
Single Switch, Normally Closed
Body Color
Black
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 279
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
Manufacturers Standard Package