10-01936 | ||
---|---|---|
DigiKey Part Number | 839-1250-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-01936 | |
Description | CBL ASSY 2.1MM PLUG-CBL FLAT 6' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-01936 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.10000 | ¥26.10 |
10 | ¥23.67400 | ¥236.74 |
25 | ¥22.42200 | ¥560.55 |
50 | ¥21.89860 | ¥1,094.93 |
100 | ¥20.85630 | ¥2,085.63 |
350 | ¥18.24917 | ¥6,387.21 |
700 | ¥17.72781 | ¥12,409.47 |
1,050 | ¥15.12081 | ¥15,876.85 |
2,800 | ¥14.07801 | ¥39,418.43 |