SWM30-12-NV-P5 | ||
---|---|---|
DigiKey Part Number | 102-4276-ND | |
Manufacturer | ||
Manufacturer Product Number | SWM30-12-NV-P5 | |
Description | AC/DC WALL MOUNT ADAPTER 12V 36W | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet | |
EDA/CAD Models | SWM30-12-NV-P5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.99" L x 1.69" W x 1.16" H (75.9mm x 42.9mm x 29.5mm) | |
Approval Agency | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.02000 | ¥170.02 |
5 | ¥167.42200 | ¥837.11 |
10 | ¥164.80300 | ¥1,648.03 |
25 | ¥156.95600 | ¥3,923.90 |
50 | ¥151.72520 | ¥7,586.26 |
100 | ¥141.26150 | ¥14,126.15 |
250 | ¥139.16848 | ¥34,792.12 |