
242121 | |
|---|---|
DigiKey Part Number | ACX1356-ND |
Manufacturer | |
Manufacturer Product Number | 242121 |
Description | COAX ADAPT BNC TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) N Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26-8016 | Cinch Connectivity Solutions | 416 | 116-26-8016-ND | ¥58.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥274.73000 | ¥274.73 |
| 10 | ¥233.48700 | ¥2,334.87 |
| 30 | ¥216.07033 | ¥6,482.11 |
| 50 | ¥208.42700 | ¥10,421.35 |
| 100 | ¥198.48570 | ¥19,848.57 |
| 250 | ¥186.07360 | ¥46,518.40 |











