
112447 | |
|---|---|
DigiKey Part Number | ACX1062-ND |
Manufacturer | |
Manufacturer Product Number | 112447 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) BNC Plug, Male Pin | Dielectric Material Polyoxymethylene (POM) Acetal |
Convert To (Adapter End) BNC Plug, Male Pin | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP-AD511 | Cinch Connectivity Solutions | 260 | 116-CP-AD511-ND | ¥59.05000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.18000 | ¥64.18 |
| 10 | ¥54.50800 | ¥545.08 |
| 25 | ¥51.08880 | ¥1,277.22 |
| 50 | ¥48.65080 | ¥2,432.54 |
| 100 | ¥46.32770 | ¥4,632.77 |
| 250 | ¥43.42772 | ¥10,856.93 |
| 500 | ¥41.35626 | ¥20,678.13 |
| 1,000 | ¥39.38420 | ¥39,384.20 |











