Adapter Coaxial Connector N Plug, Male Pin To BNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector N Plug, Male Pin To BNC Jack, Female Socket 50 Ohms
26-8016
26-8016

26-8016

DigiKey Part Number
116-26-8016-ND
Manufacturer
Manufacturer Product Number
26-8016
Description
COAX ADAPT BNC TO N
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Plug, Male Pin To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Straight
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Bayonet Lock, Threaded
Adapter Type
Plug to Jack
Frequency - Max
4 GHz
Conversion Type
Between Series
Center Contact Plating
Gold
Adapter Series
Body Material
Brass
Center Gender
Female to Male
Body Finish
Nickel
Convert From (Adapter End)
N Plug, Male Pin
Center Contact Material
Brass
Convert To (Adapter End)
BNC Jack, Female Socket
Dielectric Material
Polyoxymethylene (POM) Acetal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 399
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.30000¥58.30
10¥49.52900¥495.29
30¥45.83500¥1,375.05
50¥44.21140¥2,210.57
100¥42.10010¥4,210.01
250¥39.46508¥9,866.27
500¥38.37278¥19,186.39
Manufacturers Standard Package