
242101 | |
|---|---|
DigiKey Part Number | ACX1357-ND |
Manufacturer | |
Manufacturer Product Number | 242101 |
Description | COAX ADAPT BNC TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) BNC Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥228.50000 | ¥228.50 |
| 10 | ¥194.22900 | ¥1,942.29 |
| 30 | ¥179.74300 | ¥5,392.29 |
| 50 | ¥173.38040 | ¥8,669.02 |
| 100 | ¥165.11130 | ¥16,511.13 |
| 250 | ¥154.78588 | ¥38,696.47 |
| 500 | ¥147.40788 | ¥73,703.94 |











