114992865 | |
---|---|
DigiKey Part Number | 1597-114992865-ND |
Manufacturer | |
Manufacturer Product Number | 114992865 |
Description | RF TXRX MODULE BLUETOOTH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, Navigation, WiFi BeiDou, Bluetooth v5.3, GNSS, GPS, LoRaWAN 1.0, Zigbee® Transceiver Module 863MHz ~ 928MHz, 2.4GHz Antenna Not Included |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Navigation, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 863MHz ~ 928MHz, 2.4GHz | |
Data Rate | - | |
Power - Output | 20dBm | |
Sensitivity | -141dBm | |
Serial Interfaces | USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | LR1110, nRF52840 | |
Memory Size | 1MB Flash, 256kB RAM | |
Voltage - Supply | 1.8V ~ 3.7V | |
Current - Receiving | 7mA ~ 10mA | |
Current - Transmitting | 125mA | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.65000 | ¥126.65 |