Cellular, Navigation 2G, 3G, 4G LTE CAT-4 (AT&T/Verizon), BeiDou, EDGE, Galileo, GLONASS, GNSS, GPS, GSM, LTE, QZSS Transceiver Module Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

113991135

DigiKey Part Number
1597-113991135-ND
Manufacturer
Manufacturer Product Number
113991135
Description
RF TXRX MODULE MINIPCIE 4G
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cellular, Navigation 2G, 3G, 4G LTE CAT-4 (AT&T/Verizon), BeiDou, EDGE, Galileo, GLONASS, GNSS, GPS, GSM, LTE, QZSS Transceiver Module Card Edge
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
150Mbps
Mfr
Serial Interfaces
I2C, PCM, UART, USB
Packaging
Bulk
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Mounting Type
Card Edge
RF Family/Standard
Cellular, Navigation
Operating Temperature
-35°C ~ 75°C
Protocol
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥329.97000¥329.97
Manufacturers Standard Package