LoRa, LTE, Zigbee® Gateway Ethernet, RJ-45, RS-232, RS-485, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

113991334

DigiKey Part Number
1597-113991334-ND
Manufacturer
Manufacturer Product Number
113991334
Description
RECOMPUTER R1125-10 RASPBERRY PI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LoRa, LTE, Zigbee® Gateway Ethernet, RJ-45, RS-232, RS-485, USB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Modulation or Protocol
LoRa, LTE, Zigbee®
Manufacturer
Seeed Technology Co., Ltd
Frequency
2.4GHz, 5GHz
Packaging
Retail Package
Applications
General Purpose
Part Status
Active
Interface
Ethernet, RJ-45, RS-232, RS-485, USB
Function
Gateway
Features
IP40
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,067.50000¥2,067.50
Manufacturers Standard Package