RF ANTENNA Beidou, GLONASS, GPS Module SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110061521

DigiKey Part Number
1597-110061521-ND
Manufacturer
Seeed
Manufacturer Product Number
110061521
Description
GPS ANTENNA KIT RETERMINAL DM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, GLONASS, GPS Module SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Seeed
VSWR
2
Packaging
Box
Gain
22dBi, 23dBi, 22dBi
Part Status
Active
Features
Cable - 2m, LNA
RF Family/Standard
Navigation
Termination
SMA Male
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Magnetic
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Height (Max)
0.650" (16.50mm)
Frequency Range
1.559GHz ~ 1.563GHz, 1.573GHz ~ 1.577GHz, 1.597GHz ~ 1.607GHz
Applications
Beidou, GLONASS, GPS
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.36000¥72.36
Manufacturers Standard Package