Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, WCDMA Transceiver Module 800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz Antenna Not Included Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

113991296

DigiKey Part Number
1597-113991296-ND
Manufacturer
Manufacturer Product Number
113991296
Description
LTE CAT 4 EC25-JFA-MINI-PCIE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, WCDMA Transceiver Module 800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz Antenna Not Included Card Edge
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
150Mbps
Mfr
Serial Interfaces
I2C, PCM, UART, USB
Packaging
Box
Antenna Type
Antenna Not Included
Part Status
Active
Voltage - Supply
3V ~ 3.6V
RF Family/Standard
Cellular, Navigation
Mounting Type
Card Edge
Protocol
Operating Temperature
-40°C ~ 80°C
Frequency
800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥371.32000¥371.32
Manufacturers Standard Package