1002289F0-AA10L0100 | ||
---|---|---|
DigiKey Part Number | 478-1002289F0-AA10L0100-ND | |
Manufacturer | ||
Manufacturer Product Number | 1002289F0-AA10L0100 | |
Description | ANTENNA 100MM LTE/CELLULAR WIDE | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 700MHz, 750MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.7GHz CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA Flat Patch RF Antenna 700MHz ~ 960MHz, 1.71GHz ~ 2.7GHz U.FL (UMCC), IPEX MHF1 Adhesive | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 750MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.7GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 8 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | - | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.049" (1.25mm) | |
Applications | CDMA, DCS, EDGE, GPRS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.15000 | ¥37.15 |
10 | ¥33.34600 | ¥333.46 |
25 | ¥31.52200 | ¥788.05 |
100 | ¥27.31960 | ¥2,731.96 |
250 | ¥25.91840 | ¥6,479.60 |
500 | ¥23.25648 | ¥11,628.24 |
1,000 | ¥19.61390 | ¥19,613.90 |
3,000 | ¥18.63323 | ¥55,899.69 |