
5151230F | |
|---|---|
DigiKey Part Number | 350-4264-ND |
Manufacturer | |
Manufacturer Product Number | 5151230F |
Description | LIGHT PIPE 4 HIGH DENSITY 1.5MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 4 High Clear Rigid Board Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 5151230F Models |
Category | Configuration 4 High |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Snap-In |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 1.50mm |
Color Clear | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.24000 | ¥17.24 |
| 10 | ¥12.36700 | ¥123.67 |
| 100 | ¥9.42080 | ¥942.08 |
| 500 | ¥8.12048 | ¥4,060.24 |
| 1,000 | ¥7.69626 | ¥7,696.26 |
| 2,000 | ¥7.33675 | ¥14,673.50 |
| 5,000 | ¥6.94481 | ¥34,724.05 |
| 10,000 | ¥6.70089 | ¥67,008.90 |












