Light Pipe 3 High Clear Rigid Board Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151233F

DigiKey Part Number
350-4267-ND
Manufacturer
Manufacturer Product Number
5151233F
Description
LIGHT PIPE 3 HIGH DENSITY 1.5MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe 3 High Clear Rigid Board Mount, Snap-In
EDA/CAD Models
5151233F Models
Product Attributes
Filter Similar Products
Category
Configuration
3 High
Manufacturer
Dialight
Type
Rigid
Series
Mounting Type
Board Mount, Snap-In
Packaging
Bag
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
1.50mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,301
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.81000¥14.81
10¥10.56400¥105.64
100¥7.98720¥798.72
500¥6.84928¥3,424.64
1,000¥6.47758¥6,477.58
2,000¥6.16265¥12,325.30
5,000¥5.81911¥29,095.55
10,000¥5.60530¥56,053.00
Manufacturers Standard Package