
5151232F | |
|---|---|
DigiKey Part Number | 350-4266-ND |
Manufacturer | |
Manufacturer Product Number | 5151232F |
Description | LIGHT PIPE 2 HIGH DENSITY 1.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 2 High Clear Rigid Board Mount, Snap-In |
EDA/CAD Models | 5151232F Models |
Category | Configuration 2 High |
Manufacturer Dialight | Type Rigid |
Series | Mounting Type Board Mount, Snap-In |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 1.50mm |
Color Clear | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.59000 | ¥11.59 |
| 10 | ¥8.20800 | ¥82.08 |
| 100 | ¥6.13720 | ¥613.72 |
| 500 | ¥5.21890 | ¥2,609.45 |
| 1,000 | ¥4.91862 | ¥4,918.62 |
| 2,000 | ¥4.66392 | ¥9,327.84 |
| 5,000 | ¥4.38598 | ¥21,929.90 |
| 10,000 | ¥4.21289 | ¥42,128.90 |












