
SMFLP2-4.0 | |
|---|---|
DigiKey Part Number | SMFLP2-4.0-ND |
Manufacturer | |
Manufacturer Product Number | SMFLP2-4.0 |
Description | LIGHT PIPE FLEX ADAPT SMD 4.0" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 4" (101.6mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | SMFLP2-4.0 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 4" (101.6mm) |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 5.08mm |
Color Clear | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.70000 | ¥21.70 |
| 10 | ¥15.68500 | ¥156.85 |
| 100 | ¥12.06610 | ¥1,206.61 |
| 500 | ¥10.47456 | ¥5,237.28 |
| 1,000 | ¥9.95557 | ¥9,955.57 |
| 2,000 | ¥9.51609 | ¥19,032.18 |
| 5,000 | ¥9.03710 | ¥45,185.50 |











