
SN74AC17BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AC17BQARTR-ND - Tape & Reel (TR) 296-SN74AC17BQARCT-ND - Cut Tape (CT) 296-SN74AC17BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC17BQAR |
Description | IC BUFF 1.5V/6V 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC17BQAR Models |
Category | Input Type Schmitt Trigger |
Manufacturer Texas Instruments | Output Type Push-Pull |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.5V ~ 6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 6 | Package / Case 14-WFQFN Exposed Pad |
Number of Bits per Element 1 | Supplier Device Package 14-WQFN (3x2.5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.63700 | ¥16.37 |
| 25 | ¥1.45240 | ¥36.31 |
| 100 | ¥1.24880 | ¥124.88 |
| 250 | ¥1.15052 | ¥287.63 |
| 500 | ¥1.09164 | ¥545.82 |
| 1,000 | ¥1.04309 | ¥1,043.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.06425 | ¥3,192.75 |
| 6,000 | ¥1.03247 | ¥6,194.82 |
| 9,000 | ¥1.01655 | ¥9,148.95 |
| 15,000 | ¥0.99892 | ¥14,983.80 |
| 21,000 | ¥0.98860 | ¥20,760.60 |
| 30,000 | ¥0.97869 | ¥29,360.70 |











