
YF0007KA | |
|---|---|
DigiKey Part Number | 2958-YF0007KA-ND |
Manufacturer | |
Manufacturer Product Number | YF0007KA |
Description | EMBEDDED, 600960, 1427.91495.9, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Flat Patch I-PEX-1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | YF0007KA Models |
Category | Antenna Type Flat Patch |
Manufacturer Quectel | Number of Bands 4 |
Packaging Bulk | Features Cable - 75mm |
Part Status Active | Termination I-PEX-1 |
RF Family/Standard Cellular | Mounting Type Adhesive |
Frequency Group Wide Band | Height (Max) 0.033" (0.85mm) |
Frequency (Center/Band) 780MHz, 1.46GHz, 1.94GHz, 2.5GHz | Applications 4G, LTE |
Frequency Range 600MHz ~ 960MHz, 1.43GHz ~ 1.49GHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 10 | ¥11.93300 | ¥119.33 |
| 25 | ¥10.86320 | ¥271.58 |
| 200 | ¥9.24890 | ¥1,849.78 |
| 400 | ¥8.88873 | ¥3,555.49 |
| 600 | ¥8.70832 | ¥5,224.99 |
| 1,000 | ¥8.50841 | ¥8,508.41 |
| 2,600 | ¥8.20337 | ¥21,328.76 |
| 5,000 | ¥8.03707 | ¥40,185.35 |






