RF ANTENNA GNSS Flat Patch I-PEX-1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFGA005AA

DigiKey Part Number
2958-YFGA005AA-ND
Manufacturer
Manufacturer Product Number
YFGA005AA
Description
GNSS FPC ANTENNA, 61.15 11.24,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS Flat Patch I-PEX-1 Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
1.56GHz ~ 1.61GHz
Manufacturer
Quectel
Antenna Type
Flat Patch
Packaging
Bulk
Number of Bands
1
Part Status
Active
Features
Cable - 100mm
RF Family/Standard
Navigation
Termination
I-PEX-1
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
1.58GHz
Applications
GNSS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,643
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.74000¥12.74
10¥9.31200¥93.12
25¥8.45160¥211.29
200¥7.15000¥1,430.00
400¥6.85935¥2,743.74
600¥6.71380¥4,028.28
1,000¥6.55262¥6,552.62
2,600¥6.30667¥16,397.34
5,000¥6.17260¥30,863.00
Manufacturers Standard Package