
Category | Antenna Type Flat Patch |
Manufacturer Quectel | Number of Bands 2 |
Packaging Bulk | Features Cable - 143mm |
Part Status Active | Termination I-PEX-1 |
RF Family/Standard Navigation | Mounting Type Adhesive |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.010" (0.25mm) |
Frequency (Center/Band) 1.22GHz, 1.58GHz | Applications GNSS |
Frequency Range 1.16GHz ~ 1.27GHz, 1.56GHz ~ 1.61GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 10 | ¥11.93300 | ¥119.33 |
| 25 | ¥10.86320 | ¥271.58 |
| 100 | ¥9.68640 | ¥968.64 |
| 300 | ¥9.02973 | ¥2,708.92 |
| 500 | ¥8.78694 | ¥4,393.47 |
| 1,000 | ¥8.50841 | ¥8,508.41 |
| 2,500 | ¥8.21434 | ¥20,535.85 |
| 5,000 | ¥8.03707 | ¥40,185.35 |










