RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Dome SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YG0035AA

DigiKey Part Number
2958-YG0035AA-ND
Manufacturer
Manufacturer Product Number
YG0035AA
Description
MAGGNSS L1&B1&G1 ACTIVE 3M SMAM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Dome SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
2
Manufacturer
Quectel
Gain
1.5dBi, 1.5dBi
Packaging
Bag
Features
Cable - 3m, LNA
Part Status
Active
Termination
SMA Male
RF Family/Standard
Navigation
Ingress Protection
IP64
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Magnetic
Frequency (Center/Band)
1.561GHz, 1.575GHz
Height (Max)
0.673" (17.10mm)
Antenna Type
Dome
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS
Number of Bands
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 206
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.72000¥69.72
10¥54.03600¥540.36
25¥50.10960¥1,252.74
100¥45.79180¥4,579.18
250¥43.73272¥10,933.18
500¥42.49190¥21,245.95
1,000¥41.47064¥41,470.64
Manufacturers Standard Package