ANT-GNRM-L1A-3 | ||
---|---|---|
DigiKey Part Number | 343-ANT-GNRM-L1A-3-ND | |
Manufacturer | ||
Manufacturer Product Number | ANT-GNRM-L1A-3 | |
Description | ANTENNA, REMOTE ACTIVE CERAMIC P | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1.561GHz, 1.575GHz, 1.601GHz, 1.602GHz Beidou, Galileo, GLONASS, GNSS, GPS Module RF Antenna 32.8dBi, 33.5dBi, 33.4dBi, 33.4dBi SMA Male Magnetic | |
Datasheet | Datasheet | |
EDA/CAD Models | ANT-GNRM-L1A-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.601GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | 1.2, 1.3, 1.5 | |
Return Loss | -14.5dB, -19dB, -19.9dB | |
Gain | 32.8dBi, 33.5dBi, 33.4dBi, 33.4dBi | |
Features | Cable - 3m, LNA | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 0.591" (15.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.84000 | ¥120.84 |
250 | ¥111.03144 | ¥27,757.86 |