MIKROE-3373 | ||
---|---|---|
DigiKey Part Number | 1471-2159-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-3373 | |
Description | GPS ACTIVE EXTERNAL ANTENNA | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 1.575GHz GPS, GNSS Module RF Antenna 3dBi SMA Male Magnetic | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 3m, LNA | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.594" (15.10mm) | |
Applications | GPS, GNSS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.32000 | ¥122.32 |