APAMPG-117 | |
---|---|
DigiKey Part Number | 535-12910-ND |
Manufacturer | |
Manufacturer Product Number | APAMPG-117 |
Description | RF ANT 1.575GHZ/1.602GHZ MODULE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz, 1.602GHz GLONASS, GPS Module RF Antenna 1.572GHz ~ 1.578GHz, 1.594GHz ~ 1.61GHz 5dBi SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.572GHz ~ 1.578GHz, 1.594GHz ~ 1.61GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dBi | |
Features | Cable - 4m, LNA | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.571" (14.50mm) | |
Applications | GLONASS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.68000 | ¥98.68 |
10 | ¥90.69700 | ¥906.97 |
25 | ¥86.94040 | ¥2,173.51 |
100 | ¥76.60220 | ¥7,660.22 |
300 | ¥72.84237 | ¥21,852.71 |
500 | ¥68.14300 | ¥34,071.50 |
1,000 | ¥62.50351 | ¥62,503.51 |