APAMP-128 | ||
---|---|---|
DigiKey Part Number | 535-12919-ND | |
Manufacturer | ||
Manufacturer Product Number | APAMP-128 | |
Description | RF ANT 1.575GHZ DOME SMA ML MAG | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1.575GHz GPS Dome RF Antenna 1.574GHz ~ 1.576GHz 3.5dBic SMA Male Magnetic | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3.5dBic | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.531" (13.50mm) | |
Applications | GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.80000 | ¥90.80 |
10 | ¥82.00300 | ¥820.03 |
100 | ¥67.89050 | ¥6,789.05 |
1,000 | ¥51.48985 | ¥51,489.85 |