R380300013 | |
---|---|
DigiKey Part Number | 2201-R380300013-ND |
Manufacturer | |
Manufacturer Product Number | R380300013 |
Description | GPS ACTIVE ANTEN ROHS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz GPS Whip, Straight RF Antenna 11.5dBic SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 11.5dBic | |
Features | LNA | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.752" (44.50mm) | |
Applications | GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,095.62000 | ¥1,095.62 |
10 | ¥1,043.76900 | ¥10,437.69 |
25 | ¥1,021.55800 | ¥25,538.95 |