TS.07.0113 | ||
---|---|---|
DigiKey Part Number | 931-1378-ND | |
Manufacturer | ||
Manufacturer Product Number | TS.07.0113 | |
Description | RF ANT 1.585GHZ WHIP TILT 72MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 1.585GHz Beidou, GLONASS, GPS Whip, Tilt RF Antenna 1.561GHz ~ 1.61GHz 4.39dBi SMA Male Connector Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.585GHz | |
Frequency Range | 1.561GHz ~ 1.61GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 4.39dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.835" (72.00mm) | |
Applications | Beidou, GLONASS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.92000 | ¥92.92 |
100 | ¥89.99730 | ¥8,999.73 |
500 | ¥82.43674 | ¥41,218.37 |
1,000 | ¥78.04696 | ¥78,046.96 |