
APAPA22K51 | |
|---|---|
DigiKey Part Number | 455-3084-ND |
Manufacturer | |
Manufacturer Product Number | APAPA22K51 |
Description | JUMPER SPHD-001T-P0.5 X2 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.95000 | ¥2.95 |
| 10 | ¥2.50200 | ¥25.02 |
| 25 | ¥2.34480 | ¥58.62 |
| 50 | ¥2.23240 | ¥111.62 |
| 100 | ¥2.12430 | ¥212.43 |
| 250 | ¥1.99120 | ¥497.80 |
| 500 | ¥1.89610 | ¥948.05 |
| 1,000 | ¥1.80545 | ¥1,805.45 |
| 3,000 | ¥1.67069 | ¥5,012.07 |






















