



PAP-06V-S | |
|---|---|
DigiKey Part Number | 455-1490-ND |
Manufacturer | |
Manufacturer Product Number | PAP-06V-S |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.14000 | ¥1.14 |
| 10 | ¥1.00800 | ¥10.08 |
| 25 | ¥0.94000 | ¥23.50 |
| 50 | ¥0.89620 | ¥44.81 |
| 100 | ¥0.85320 | ¥85.32 |
| 250 | ¥0.79936 | ¥199.84 |
| 500 | ¥0.76112 | ¥380.56 |
| 1,000 | ¥0.72473 | ¥724.73 |
| 3,000 | ¥0.67060 | ¥2,011.80 |
















