
SPHD-002T-P0.5 | |
|---|---|
DigiKey Part Number | 455-1313TR-ND - Tape & Reel (TR) 455-1313CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPHD-002T-P0.5 |
Description | CONN SOCKET 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.15482 | ¥1,238.56 |
| 16,000 | ¥0.14741 | ¥2,358.56 |
| 24,000 | ¥0.14325 | ¥3,438.00 |
| 40,000 | ¥0.13818 | ¥5,527.20 |
| 56,000 | ¥0.13493 | ¥7,556.08 |
| 80,000 | ¥0.13158 | ¥10,526.40 |
| 200,000 | ¥0.12334 | ¥24,668.00 |
| 400,000 | ¥0.11746 | ¥46,984.00 |























