



PHDR-12VS | |
|---|---|
DigiKey Part Number | 455-1204-ND |
Manufacturer | |
Manufacturer Product Number | PHDR-12VS |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.19000 | ¥2.19 |
| 10 | ¥1.89400 | ¥18.94 |
| 25 | ¥1.77840 | ¥44.46 |
| 50 | ¥1.69240 | ¥84.62 |
| 100 | ¥1.61080 | ¥161.08 |
| 250 | ¥1.50996 | ¥377.49 |
| 500 | ¥1.43770 | ¥718.85 |
| 1,000 | ¥1.36905 | ¥1,369.05 |
| 3,000 | ¥1.26684 | ¥3,800.52 |










