
APAPA22K203 | |
|---|---|
DigiKey Part Number | 455-3356-ND |
Manufacturer | |
Manufacturer Product Number | APAPA22K203 |
Description | JUMPER SPHD-001T-P0.5 X2 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.60000 | ¥3.60 |
| 10 | ¥3.07400 | ¥30.74 |
| 25 | ¥2.88040 | ¥72.01 |
| 50 | ¥2.74380 | ¥137.19 |
| 100 | ¥2.61180 | ¥261.18 |
| 250 | ¥2.44800 | ¥612.00 |
| 500 | ¥2.33094 | ¥1,165.47 |
| 1,000 | ¥2.21951 | ¥2,219.51 |
| 3,000 | ¥2.05385 | ¥6,161.55 |






















