APALPA22K152
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APALPA22K203

DigiKey Part Number
455-3336-ND
Manufacturer
Manufacturer Product Number
APALPA22K203
Description
SPAL-001T-P0.5-SPHD-001T-P0.5 8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
8.00" (203.20mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,374
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.88000¥3.88
10¥3.30500¥33.05
25¥3.09840¥77.46
50¥2.95060¥147.53
100¥2.81030¥281.03
250¥2.63376¥658.44
500¥2.50782¥1,253.91
1,000¥2.38800¥2,388.00
3,000¥2.20981¥6,629.43
Manufacturers Standard Package
Alternate Length
SPAL-001T-P0.5-SPHD-001T-P0.5 2"
In-Stock: 980
Unit Price: ¥3.42000
SPAL-001T-P0.5-SPHD-001T-P0.5 6"
In-Stock: 643
Unit Price: ¥4.02000
SPAL-001T-P0.5-SPHD-001T-P0.5 12
In-Stock: 2231
Unit Price: ¥4.93000
SPAL-001T-P0.5-SPHD-001T-P0.5 4"
In-Stock: 1000
Unit Price: ¥3.32000
SPAL-001T-P0.5-SPHD-001T-P0.5 10
In-Stock: 1800
Unit Price: ¥4.15000